Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.817 |
| 25+ | $0.798 |
| 50+ | $0.778 |
| 100+ | $0.739 |
| 500+ | $0.719 |
| 1000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-38R-M
Newark Part No.48AC9746
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380027
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePN Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN14-38R-M from Panduit is a PN series nylon insulated, blue coloured ring terminal. The ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications.
- 18AWG to 14AWG wire range, 3/8" stud size, standard barrel configuration
- Insulation grip sleeve barrel type
- Copper base material with tin plating
- Internal barrel serrations assure good wire contact and maximum tensile strength
- 600V maximum voltage rating
- Temperature rating of 221°F (105°C)
- UL486A-486B listed
- CSA C22.2 No.65 certified
- Length is 29mm, width is 13.5mm
- Wire strip length is 5.5mm
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
14AWG
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability