Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLC4H-S25-TL
Newark Part No.48F6576
Product RangePLC Series
Also Known AsGTIN UPC EAN: 07498338747
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $255.020 |
| 5+ | $242.500 |
| 25+ | $234.680 |
| 50+ | $228.420 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$255.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC4H-S25-TL
Newark Part No.48F6576
Product RangePLC Series
Also Known AsGTIN UPC EAN: 07498338747
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length384mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
384mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
PLC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability