Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1000+ | $0.394 |
Price for:Each
Minimum: 1000
Multiple: 1000
$394.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-14F-M
Newark Part No.14AC0870
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380507
Technical Datasheet
Product RangeP Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- UL listed 587H E52164; CSA certified LR31212 standards
- For use with CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260
- Flammability rating UL 587-H
Technical Specifications
Product Range
P Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
1/4"
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M6
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Alternatives for P18-14F-M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate