Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP110B100R2BY
Newark Part No.84K3500
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.250 |
| 3+ | $95.490 |
| 5+ | $92.110 |
| 10+ | $80.700 |
Price for:Each
Minimum: 1
Multiple: 1
$102.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP110B100R2BY
Newark Part No.84K3500
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel Material-
Body ColorBlack
For Use With19" Racks
External Height - Metric88.1mm
External Width - Metric-
External Height - Imperial3.47"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
-
For Use With
19" Racks
External Width - Metric
-
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.1mm
External Height - Imperial
3.47"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate