Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGHH
Newark Part No.72C4592
Also Known AsGTIN UPC EAN: 07498376021
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.800 |
Price for:Each
Minimum: 1
Multiple: 1
$51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GHH is a cable tie Gun Holster suitable for use with GTS, GTSL, GS2B, GTH, GS4H, GS4EH, PTS, PPTS and ST3EH installation tool. It is durable leather construction holster with rivets and extra tie-down strap to hold tool in place and easily fits on belt.
Applications
Industrial
Technical Specifications
Carrying Case Material
Leather
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability