Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDPFP1
Newark Part No.66F3508
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.580 |
| 3+ | $52.840 |
| 5+ | $50.970 |
| 10+ | $44.660 |
Price for:Each
Minimum: 1
Multiple: 1
$56.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDPFP1
Newark Part No.66F3508
Technical Datasheet
Panel TypeFiller Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithPanduit Racks
External Height - Metric43.7mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Filler Panel
Panel Material
Steel
For Use With
Panduit Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Black
External Height - Metric
43.7mm
External Height - Imperial
1.72"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability