Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDPF14-250FIB-C
Newark Part No.90B4211
Product RangeDPF-FIB Series
Also Known AsGTIN UPC EAN: 07498320388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.550 |
| 500+ | $1.510 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 100
Multiple: 100
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDPF14-250FIB-C
Newark Part No.90B4211
Product RangeDPF-FIB Series
Also Known AsGTIN UPC EAN: 07498320388
Technical Datasheet
Product RangeDPF-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated
- Fully insulated in blue premium nylon housing
- Disconnect has funnel entry barrel configuration and butted seam barrel
- Premium nylon - fully insulated
- Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Internal wire stop assure proper length of insertion into terminal barrel provide quality connection
- UL flammability UL 94V-2, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 310
- For use with CT-600-A, CT-1525, CT-2500
Technical Specifications
Product Range
DPF-FIB Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for DPF14-250FIB-C
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability