Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDP245E88TGY
Newark Part No.84K1285
Product RangeDP5e Series
Also Known AsGTIN UPC EAN: 07498303705
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $356.690 |
10+ | $346.500 |
25+ | $336.310 |
50+ | $326.120 |
100+ | $315.930 |
Price for:Each
Minimum: 1
Multiple: 1
$356.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDP245E88TGY
Newark Part No.84K1285
Product RangeDP5e Series
Also Known AsGTIN UPC EAN: 07498303705
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height1U
Product RangeDP5e Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DP245E88TGY is a 8-position 24-port Black Category 5e RJ45 8-wire Patch Panel with punchdown termination and universal wiring scheme. This patch panel utilize 110 terminations on back panel and includes retention cap for each port, each port is 100% tested to ensure NEXT and RL performance and is individually serialized to support traceability.
- Meet requirements of IEEE 802.3af and IEEE 802.3at for PoE applications
- Write-on areas for port and panel identification
- Mount to standard EIA 19" rack or 23" racks with optional extender bracket
Applications
Communications & Networking
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e
Product Range
DP5e Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability