Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNFR14-250B-L
Newark Part No.13AC4667
Product RangeDNFR-B Series
Also Known AsGTIN UPC EAN: 07498312457
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.510 |
| 100+ | $1.470 |
| 500+ | $1.430 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 50
Multiple: 50
$75.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNFR14-250B-L
Newark Part No.13AC4667
Product RangeDNFR-B Series
Also Known AsGTIN UPC EAN: 07498312457
Technical Datasheet
Product RangeDNFR-B Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term™ nylon insulated, right angle, female disconnect with a funnel entry
- Right angle design for use in limited space applications
- Can be inserted and removed from male tab without use of tools for lower installed cost
- Longer barrel design for use with Panduit standard disconnect tool
- UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 310
Technical Specifications
Product Range
DNFR-B Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for DNFR14-250B-L
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability