Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $177.940 |
10+ | $172.860 |
25+ | $167.780 |
50+ | $162.690 |
100+ | $157.610 |
Price for:Each
Minimum: 1
Multiple: 1
$177.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP3BB-S0
Newark Part No.29AH9775
Technical Datasheet
No. of Ports-
Interface Configuration15A Simplex Outlet
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
Protocol-
Product Range-
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
-
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
15A Simplex Outlet
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability