Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoTXS2-L-3V
Newark Part No.91B3602
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.440 |
| 50+ | $5.040 |
| 100+ | $4.550 |
| 500+ | $4.190 |
| 1000+ | $3.760 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 40
Multiple: 40
$217.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTXS2-L-3V
Newark Part No.91B3602
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsThrough Hole
Contact Voltage VAC-
Contact Voltage VDC3V
Contact MaterialGold Clad Silver
Coil Resistance257ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
3V
Coil Resistance
257ohm
Contact Configuration
DPDT
Product Range
-
Coil Type
DC
Contact Voltage VAC
-
Contact Material
Gold Clad Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate