New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      EXB24V101JX

                      Fixed Network Resistor, 100 ohm, Isolated, 2 Resistors, 0404 [1010 Metric], Convex, ± 5%

                      PANASONIC EXB24V101JX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEXB24V101JX
                      Newark Part No.52W4405
                      Product RangeEXB-24V Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10000+$0.020
                      20000+$0.015
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      $200.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEXB24V101JX
                      Newark Part No.52W4405
                      Product RangeEXB-24V Series
                      Technical Datasheet

                      Data Sheet

                      Resistance100ohm
                      Network Circuit TypeIsolated
                      No. of Resistors2Resistors
                      Resistor Case / Package0404 [1010 Metric]
                      Resistor TerminalsConvex
                      Resistance Tolerance± 5%
                      Voltage Rating50V
                      Power Rating per Resistor63mW
                      Temperature Coefficient± 200ppm/°C
                      Resistor TypeResistor Array
                      Resistor TechnologyThick Film
                      Resistor MountingSurface Mount Device
                      Terminal Pitch0.65mm
                      Power Rating-
                      Product Length1mm
                      Product Width1mm
                      Product Height0.35mm
                      Product RangeEXB-24V Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • EXB 24V series EXB type chip resistors array
                      • High density
                      • Improvement of placement efficiency
                      • Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
                      • AEC-Q200 compliant
                      • 2 resistors in 1.0mm × 1.0mm size
                      • Convex terminal construction

                      Technical Specifications

                      Resistance

                      100ohm

                      No. of Resistors

                      2Resistors

                      Resistor Terminals

                      Convex

                      Voltage Rating

                      50V

                      Temperature Coefficient

                      ± 200ppm/°C

                      Resistor Technology

                      Thick Film

                      Terminal Pitch

                      0.65mm

                      Product Length

                      1mm

                      Product Height

                      0.35mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Network Circuit Type

                      Isolated

                      Resistor Case / Package

                      0404 [1010 Metric]

                      Resistance Tolerance

                      ± 5%

                      Power Rating per Resistor

                      63mW

                      Resistor Type

                      Resistor Array

                      Resistor Mounting

                      Surface Mount Device

                      Power Rating

                      -

                      Product Width

                      1mm

                      Product Range

                      EXB-24V Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EXB24V101JX

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.