Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.325 |
10+ | $0.325 |
25+ | $0.325 |
50+ | $0.325 |
100+ | $0.325 |
500+ | $0.325 |
1000+ | $0.325 |
2500+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECRG0V224V
Newark Part No.62W6863
Product RangeRG Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)3.6V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR-
Product Length10.5mm
Product Width5mm
Product Diameter-
Product Height11.5mm
Product RangeRG Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Overview
- 2000hrs at 85°C Endurance
- Can be discharge mA or more current
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
-
Product Width
5mm
Product Height
11.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.6V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Length
10.5mm
Product Diameter
-
Product Range
RG Series
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate