Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG8834
Newark Part No.85Y3283
Product RangeGrid-EYE AMG88 Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.500 |
| 5+ | $36.080 |
| 10+ | $34.760 |
| 25+ | $33.580 |
| 50+ | $32.970 |
| 100+ | $32.420 |
Price for:Each
Minimum: 1
Multiple: 1
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8834
Newark Part No.85Y3283
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
IC Output TypeDigital
Sensor Output Type-
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Sensing Accuracy Range± 3°C
Sensing Temperature Min-20°C
Measured Temperature Min0°C
Measured Temperature Max80°C
Sensing Temperature Max100°C
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Accuracy Range
± 3°C
Measured Temperature Min
0°C
Sensing Temperature Max
100°C
Sensor Case / Package
SMD
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
80°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
-
Accuracy
± 3°C
Sensing Temperature Min
-20°C
Measured Temperature Max
80°C
Sensor Case Style
SMD
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-20°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability