Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ20003
Newark Part No.10C3359
Contact ConfigurationDPDT
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Coil Resistance64.2ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Through Hole
Coil Resistance
64.2ohm
Product Range
-
Coil Type
DC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate