Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No25TQC15MYFD
Newark Part No.
Full Reel98W0517
Re-Reel29AH8699
Cut Tape29AH8699
Product RangePOSCAP TQC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 4000+ | $0.957 |
| 6000+ | $0.929 |
| 10000+ | $0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC15MYFD
Newark Part No.
Full Reel98W0517
Re-Reel29AH8699
Cut Tape29AH8699
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.09ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.09ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for 25TQC15MYFD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability