Panasonic Polymer Capacitors
Panasonic Electronic Components offers wider range of polymer and hybrid capacitors. Small in Size, Robust in Design, Panasonic Polymer capacitors can be designed into the most demanding applications featuring:
- Ultra Low ESR
- Small Size
- High Ripple Current
- High Endurance Based on Temperature De-Rating
- Relatively Safer Short Circuit Mode Over Tantalum Capacitors


OS-CON™ Aluminum-Polymer Capacitors
Panasonic OS-CON Aluminum Polymer Capacitors use high conductive polymers and aluminum to offer low ESR (down to 5mΩ), excellent noise reduction and ripple current capabilities. The OS-CON series offer a long life span and minimal changes in ESR throughout the entire rated temperature range as well as voltages from 2.5 to 100V, while capacitances run from 3.3 to 2700μF. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series).
Learn More
POSCAP™ Tantalum-Polymer Solid Capacitors
Panasonic POSCAP Tantalum-Polymer Solid Capacitors use a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This innovative construction and processing offer stable capacitance at high frequency and temperature, with the lowest ESR level in polymer tantalum technology. The POSCAP product line spans several series of Solid Electrolyte Chip Capacitors which include the TPE, TQC, TPF, TPSF, TPB, TPC, TPG, and TPU Series. This product line is ideal Chip Capacitor for digital, high-frequency devices and more.
Learn More
SP-Cap™ Polymer Aluminum Capacitors
Panasonic SP-Cap Polymer Aluminum Capacitors are surface mount (SMT) capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design. SP-Cap™ capacitors are primarily used as input and output capacitors for DC/DC converters due to ultra-low ESR values, high voltage options, and the ability to withstand high reflow temperatures. Panasonic SP-Cap™ Polymer Aluminum Capacitors offer capacitance values up to 560µF, voltage values ranging from 2V to 25V, and are free from temperature drift.
CS, CT, CX Series High Voltage
Learn More
Hybrid Surface Mount Aluminum Electrolytic Capacitors
Panasonic Electronic Components, new EEH-ZA and EEH-ZC Series Hybrid Surface Mount Aluminum Electrolytic Capacitors take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
Learn More