Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRALAST
Manufacturer Part NoUL1865-34-1P
Newark Part No.60AJ7080
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoUL1865-34-1P
Newark Part No.60AJ7080
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity3.4Ah
Battery Size Code18650
External Diameter19mm
External Height70mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / Size18650
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
3.4Ah
External Diameter
19mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
70mm
Pack Quantity
1
Battery Type / Size
18650
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ