Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2330
Newark Part No.15C6487
Product RangeBR Battery Series
Your Part Number
Technical Datasheet
1,983 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2330
Newark Part No.15C6487
Product RangeBR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Polymer
External Diameter23mm
Battery Capacity255mAh
External Height3mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2330
Battery NEDA Code-
Battery Compliance-
Product RangeBR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
BR2330 is a 3V/225mAh 2-pin coin-cell non-rechargeable battery features a lithium polymer technology and pressure contact terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- Exhibits stable performance after long periods in storage due to low self-discharge characteristics
- Primarily used for memory-backup power in low-drain applications
- Operating temperature range from -30 to 85°C
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Polymer
Battery Capacity
255mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2330
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
External Diameter
23mm
External Height
3mm
External Width
-
External Depth
-
Weight
3.2g
Battery NEDA Code
-
Product Range
BR Battery Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate