Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $5.190 |
| 25+ | $5.020 |
| 50+ | $4.650 |
| 100+ | $4.250 |
| 250+ | $3.720 |
| 500+ | $3.230 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoJM22 KIT BLACK
Newark Part No.33AC0374
Product RangeJM Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric57.7mm
External Depth - Metric61mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.27"
External Depth - Imperial2.4"
Product RangeJM Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
2.4"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
57.7mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.27"
Product Range
JM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate