Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoFXT-2535-000-K
Newark Part No.73T5165
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $6.970 |
| 25+ | $6.330 |
| 50+ | $6.140 |
| 100+ | $5.940 |
| 250+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoFXT-2535-000-K
Newark Part No.73T5165
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric32.39mm
External Width - Metric64mm
External Depth - Metric89mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial2.5"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
32.39mm
External Depth - Metric
89mm
Body Color
Black
External Height - Imperial
1.28"
External Depth - Imperial
3.5"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate