Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoCM5-200-039-K
Newark Part No.89F4022
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoCM5-200-039-K
Newark Part No.89F4022
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric57.2mm
External Width - Metric129mm
External Depth - Metric133mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial2.25"
External Width - Imperial5.08"
External Depth - Imperial5.25"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
57.2mm
External Depth - Metric
133mm
Body Color
Bone
External Height - Imperial
2.25"
External Depth - Imperial
5.25"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
129mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.08"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate