Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No8007-0537
Newark Part No.41T1922
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Supply Voltage VAC
230V
Output Power
500W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
176°C
Kit Contents
Rework Station
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate