Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/MIL50/24AC/FL30/H/BLUE
Newark Part No.07W3582
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The OXL/MIL50/24AC/FL30/H/BLUE is a panel-mount sub-miniature LED Indicator Lamp with flying leads. It is made of clear aluminium alloy body with glass lens and Viton rubber sealing ring.
- 0.5Nm Recommended mounting torque
Applications
Industrial, Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
5mm
Luminous Intensity
900mcd
Product Range
-
Operating Voltage
24VAC
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate