Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-20/220-240/24-P
Newark Part No.32AK0869
Product RangeOPTOTRONIC Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.630 |
| 5+ | $53.430 |
| 10+ | $52.170 |
| 40+ | $51.550 |
| 60+ | $50.940 |
| 100+ | $48.470 |
Price for:Each
Minimum: 1
Multiple: 1
$54.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-20/220-240/24-P
Newark Part No.32AK0869
Product RangeOPTOTRONIC Series
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max24.2VDC
Output Current826mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
20W
Output Current
826mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate