Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTXI40LTF20T090
Newark Part No.70AJ6214
Product RangeXi 400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,529.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTXI40LTF20T090
Newark Part No.70AJ6214
Product RangeXi 400 Series
Technical Datasheet
Temperature Min-20°C
Temperature Max900°C
IR Resolution382 x 288
Thermal Sensitivity (NETD)0.08K
Field of View (H X V)18° x 14°
IR Focus Distance Min20mm
Image Capture Frequency80Hz
Manufacturer Warranty2 Years
Product RangeXi 400 Series
SVHCTo Be Advised
Product Overview
Optris Xi 400 combines the benefits of a robust, compact pyrometer and an advanced IR camera. The 80 Hz frame rate allows for the monitoring of fast thermal processes, even including a line-scan function. The spot finder IR camera has an optical resolution of 382 x 288 pixels and comes with an extensive ready-to-use package - including a versatile image processing software.
- Optris Xi 400 - 382 x 288 IR camera with 18° x 14° lens (f = 20mm)
- Small sized rugged camera with motorized focus
- 80Hz frame rate allows for monitoring of fast thermal processes, even including a line-scan function
- Optris PIX Connect software for time vs. temperature data capture and real time IR image recording
- Sensitivity (NETD) - 80mk
- Fully compatible with optris IR mobile app for droid devices
- Must be connected either to IRMobile app/PC equipped with Optrix PIX connect software to operate
- Optics are not interchangeable
Contents
Process imager Xi, USB cable (1 m [3.3 ft]), Standard PIF cable (1 m) incl. terminal block, Mounting bracket with nut, Software package optris PIX Connect.
Technical Specifications
Temperature Min
-20°C
IR Resolution
382 x 288
Field of View (H X V)
18° x 14°
Image Capture Frequency
80Hz
Product Range
Xi 400 Series
Temperature Max
900°C
Thermal Sensitivity (NETD)
0.08K
IR Focus Distance Min
20mm
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A003B4B
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate