Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFS4C05NT1G
Newark Part No.
Full Reel60W1787
Re-Reel51Y4998
Cut Tape51Y4998
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 10+ | $0.556 |
| 25+ | $0.498 |
| 50+ | $0.439 |
| 100+ | $0.381 |
| 250+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 3000+ | $0.257 |
| 6000+ | $0.242 |
| 12000+ | $0.230 |
| 18000+ | $0.218 |
| 30000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS4C05NT1G
Newark Part No.
Full Reel60W1787
Re-Reel51Y4998
Cut Tape51Y4998
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id78A
Drain Source On State Resistance3400µohm
On Resistance Rds(on)0.0027ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd33W
Gate Source Threshold Voltage Max2.2V
Power Dissipation33W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3400µohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
78A
On Resistance Rds(on)
0.0027ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
33W
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NTMFS4C05NT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability