Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTBL082N65S3HF
Newark Part No.64AJ4584
Product RangeSUPERFET III FRFET
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $8.070 |
| 25+ | $7.620 |
| 50+ | $7.380 |
| 100+ | $7.130 |
| 250+ | $6.890 |
| 500+ | $6.750 |
| 1000+ | $6.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBL082N65S3HF
Newark Part No.64AJ4584
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id40A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.07ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation313W
Power Dissipation Pd313W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
313W
No. of Pins
8Pins
Product Range
SUPERFET III FRFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
313W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability