Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNLAS4599DFT2G
Newark Part No.90W0799
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.432 | $0.038 |
| 10+ | $0.332 | $0.038 |
| 100+ | $0.180 | $0.038 |
| 500+ | $0.143 | $0.038 |
| 1000+ | $0.125 | $0.038 |
| 2500+ | $0.108 | $0.038 |
| 10000+ | $0.099 | $0.038 |
| 25000+ | $0.098 | $0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS4599DFT2G
Newark Part No.90W0799
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max5.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 5.5V
IC Case / Package
SOT-363
No. of Channels
1Channels
On Resistance Max
5.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
6Pins
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate