Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3W800LMNTXG
Newark Part No.51Y0408
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$9,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3W800LMNTXG
Newark Part No.51Y0408
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency-
Supply Voltage Min-
Input Frequency Max-
Supply Voltage Max3.3V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins48Pins
Product Range-
Qualification-
No. of Outputs8Outputs
Operating Temperature Min-10°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
-
Input Frequency Max
-
IC Case / Package
QFN
No. of Pins
48Pins
Qualification
-
Operating Temperature Min
-10°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Supply Voltage Min
-
Supply Voltage Max
3.3V
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
8Outputs
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate