Need more?
Quantity | Price |
---|---|
1+ | $0.780 |
10+ | $0.559 |
25+ | $0.502 |
50+ | $0.472 |
100+ | $0.441 |
Product Information
Product Overview
The MM74HC373WMX is a 3-state octal D Latch utilizes advanced silicon-gate CMOS technology. It possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state, it is ideally suited for interfacing with bus lines in a bus organized system. When the LE input is high, the Q outputs will follow the D inputs. When the LE goes low, data at the D inputs will be retained at the outputs until LE returns high again. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
- 15 LS-TTL Loads output drive capability
Technical Specifications
74HC373
Tri State
-
WSOIC
2V
8bit
74373
85°C
-
MSL 1 - Unlimited
D Type
-
WSOIC
20Pins
6V
74HC
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MM74HC373WMX
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate