Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7805ABD2TR4G.
Newark Part No.26AC1961
Product Range7805 Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 3000+ | $0.363 |
| 6000+ | $0.330 |
| 12000+ | $0.297 |
| 18000+ | $0.286 |
| 30000+ | $0.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$303.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7805ABD2TR4G.
Newark Part No.26AC1961
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Input Voltage Min-
Output Voltage Min-
Output Voltage Max-
Product Range7805 Voltage Regulators
Input Voltage Max35V
Output Current1A
Output TypeFixed
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Product Range
7805 Voltage Regulators
Output Current
1A
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Min
-
Output Voltage Max
-
Input Voltage Max
35V
Output Type
Fixed
Output Current Max
1A
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate