Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $0.177 |
3000+ | $0.173 |
6000+ | $0.160 |
12000+ | $0.149 |
18000+ | $0.139 |
30000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$442.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC08DTR2G
Newark Part No.42K0764
Product Range74AC08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74AC08
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC74AC08DTR2G is a high-performance silicon-gate CMOS, quad 2-input AND gate.
- Outputs source/sink current is 24mA
- ACT08 has TTL compatible input
- Supply voltage range from 2.7 to 6.0V
- Minimum high level input voltage is 1.5V typ (TA = +25°C, VOUT = 0.1V or VCC - 0.1V)
- Maximum low level output voltage is 3.0V (12mA, TA = +25°C)
- Maximum input leakage current is 5.5µA (VI = VCC, GND, TA = +25°C)
- Maximum quiescent supply current is 4.0µA (VIN = VCC or GND, TA = +25°C)
- Propagation delay is 7.5ns typ (TA = +25°C, CL = 50pF)
- TSSOP-14 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74AC08
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate