Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100EL11DG
Newark Part No.88H4701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.330 |
| 196+ | $3.120 |
| 294+ | $3.000 |
| 588+ | $2.950 |
Price for:Each
Minimum: 98
Multiple: 98
$326.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL11DG
Newark Part No.88H4701
Technical Datasheet
Clock IC TypeClock Buffer
Frequency1.5GHz
No. of Outputs2Outputs
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EL11DG is a 1:2 differential Fan-out Buffer functionally similar to the E111 device but with higher performance capabilities. The within-device skew and propagation delay is significantly improved over the E111. The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 series contains temperature compensation.
- Internal input pull-down resistors
- 265ps Propagation delay
- 5ps Skew between outputs
Applications
Clock & Timing
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
2Outputs
Supply Voltage Max
5.7V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
1.5GHz
Supply Voltage Min
4.2V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MC100EL11DG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate