Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM350T
Newark Part No.58K8940
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM350T
Newark Part No.58K8940
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max33V
Output Voltage Min1.2V
Output Voltage Max33V
Input Voltage Min4.2V
Output Current3A
Input Voltage Max35V
Product Range-
Max Output Current3A
Linear Regulator Case StyleTO-220
Output Current Max3A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The LM350T is a 3-terminal adjustable Positive Voltage Regulator features internal thermal overload protection and internal short-circuit current limit. The voltage regulator capable of supplying in excess of 3.0A over an output voltage range of 1.2 to 33V. This product is general usage and suitable for many different applications.
- 0.1% Typical load regulation
- 0.015%/V Typical line regulation
- Internal short-circuit current limit
- Output transistor safe area compensation
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Adjustable Output Voltage Max
33V
Output Voltage Max
33V
Output Current
3A
Product Range
-
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Input Voltage Max
35V
Max Output Current
3A
Output Current Max
3A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate