New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Print Page

                      74LVT162244MTD

                      Buffer / Line Driver, 74LVT16244, 2.7 V to 3.6 V, TSSOP-48

                      ONSEMI 74LVT162244MTD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part No74LVT162244MTD
                      Newark Part No.78K6324
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part No74LVT162244MTD
                      Newark Part No.78K6324
                      Technical Datasheet

                      Data Sheet

                      Logic Device TypeBuffer / Line Driver, Non Inverting
                      Logic Family / Base Number74LVT16244
                      Logic Case StyleTSSOP
                      IC Case / PackageTSSOP
                      No. of Pins48Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Logic IC Family74LVT
                      Logic IC Base Number7416244
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 74LVT162244MTD is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs and 25Ω series resistors in the outputs. It is designed to be employed as a memory and address driver, clock driver or bus oriented transmitter/receiver. The device is nibble controlled. Individual 3-state control inputs can be shorted together for 8-bit or 16-bit operation. It is designed with equivalent 25 series resistance in both the HIGH and LOW states of the output. This design reduces line noise in applications such as memory address drivers, clock drivers and bus transceivers/transmitters. The data inputs include bus-hold, eliminating the need for external pull-up resistors to hold unused inputs. This buffer and line driver is designed for low-voltage VCC applications, but with the capability to provide a TTL interface to a 5V environment. It is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

                      • Input and output interface capability to systems at 5V VCC
                      • Live insertion/extraction permitted
                      • Power up/down high impedance provides glitch-free bus loading
                      • Functionally compatible with the 74 series 162244
                      • Latch-up performance exceeds 500mA

                      Applications

                      Industrial, Clock & Timing, Signal Processing

                      Technical Specifications

                      Logic Device Type

                      Buffer / Line Driver, Non Inverting

                      Logic Case Style

                      TSSOP

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Logic IC Base Number

                      7416244

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Logic Family / Base Number

                      74LVT16244

                      IC Case / Package

                      TSSOP

                      Supply Voltage Min

                      2.7V

                      Logic IC Family

                      74LVT

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.