Print Page

Image is for illustrative purposes only. Please refer to product description.
19,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.820 |
10+ | $0.586 |
25+ | $0.527 |
50+ | $0.495 |
100+ | $0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC541MTCX
Newark Part No.31Y6389
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AC541
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
The 74AC541MTCX is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.
- ICC and IOZ reduced by 50%
- Inputs and outputs opposite side, allowing easier interface to microprocessors
- Non-inverting option of the 74AC540
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AC541
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74AC541MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability