Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N7000-D74Z
Newark Part No.48AC1551
Product Range2N7000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.185 |
| 2500+ | $0.165 |
| 10000+ | $0.161 |
| 25000+ | $0.142 |
Price for:Each
Minimum: 2000
Multiple: 2000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7000-D74Z
Newark Part No.48AC1551
Product Range2N7000 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id200mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)1.2ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation400mW
Power Dissipation Pd400mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range2N7000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
400mW
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.1V
Power Dissipation Pd
400mW
Operating Temperature Max
150°C
Product Range
2N7000 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate