Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNJVMJD44H11G
Newark Part No.76T6466
Product RangeMJD44H11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
500+ | $0.533 |
1000+ | $0.466 |
2500+ | $0.376 |
10000+ | $0.365 |
Price for:Each
Minimum: 600
Multiple: 75
$319.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVMJD44H11G
Newark Part No.76T6466
Product RangeMJD44H11 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency85MHz
DC Current Gain hFE Min40hFE
DC Current Gain hFE40hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMJD44H11 Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
8A
Power Dissipation Pd
20W
Transistor Mounting
Surface Mount
Transition Frequency
85MHz
DC Current Gain hFE
40hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
8A
Power Dissipation
20W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Operating Temperature Max
150°C
Product Range
MJD44H11 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate