New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      NCP186AMX150TAG

                      LDO Voltage Regulator, Fixed, 1.8 V to 5.5 V in, 1.5 V / 1 A out, XDFN-EP, 8Pin

                      ONSEMI NCP186AMX150TAG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP186AMX150TAG
                      Newark Part No.73AC4803
                      Product Range1.5V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP186AMX150TAG
                      Newark Part No.73AC4803
                      Product Range1.5V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.8V
                      Input Voltage Max5.5V
                      Fixed Output Voltage Nom1.5V
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min-
                      Output Voltage Nom1.5V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current1A
                      Output Voltage Max-
                      Dropout Voltage Vdo250mV
                      PolarityPositive Output
                      Output Current Max1A
                      LDO Regulator Case StyleXDFN-EP
                      Dropout Voltage Typ @ Current250mV
                      IC MountingSurface Mount
                      IC Case / PackageXDFN-EP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1.5V 1A LDO Voltage Regulators
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      1.5V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      XDFN-EP

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Voltage Min

                      1.8V

                      Fixed Output Voltage Nom

                      1.5V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      1A

                      Dropout Voltage Vdo

                      250mV

                      Output Current Max

                      1A

                      Dropout Voltage Typ @ Current

                      250mV

                      IC Case / Package

                      XDFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.5V 1A LDO Voltage Regulators

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.