Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX290TCG
Newark Part No.48AC1282
Product Range2.9V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.078 |
| 12000+ | $0.067 |
| 18000+ | $0.063 |
| 30000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX290TCG
Newark Part No.48AC1282
Product Range2.9V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.9V
Output Voltage - Nom2.9V
Adjustable Output Voltage Min-
Output Voltage Nom2.9V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max300mA
LDO Regulator Case StyleUDFN
Max Output Current300mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.9V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.9V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
-
IC Case / Package
UDFN
Operating Temperature Min
-40°C
Product Range
2.9V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.9V
Output Voltage Nom
2.9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
UDFN
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate