Print Page
8,362 In Stock
Need more?
1283 Delivery in 1-3 Business Days(US stock)
7079 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 25+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117LPST50T3G
Newark Part No.
Re-Reel97Y9405
Cut Tape97Y9405
Product RangeNCP1117LP
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.3V
PolarityPositive Output
Output Current Max1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeNCP1117LP
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117LPST50T3G is a low dropout positive 5V fixed voltage regulator in 3 pin SOT-23 package. This LDO is has a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three-terminal adjustable regulators. It is used in TV and monitors, set top boxes and entertainment devices, switching power supply post regulation, hard drive controllers, game consoles and consumer applications.
- Operation up to 18V input
- Output current in excess of 1A, dropout voltage of 1.4V (max), 1.3V (typ) at 1A
- Line regulation of 0.2% (max) and load regulation of 50mV (max)
- Quiescent current over 10 times lower than traditional 1117 (700µA at Vin = 12V, Io = 10mA)
- No minimum load requirement for fixed voltage output
- Good noise rejection
- Ripple rejection of 60dB
- Current limit and thermal shutdown protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
NCP1117LP
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP1117LPST50T3G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate