Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
12000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 42000
Multiple: 3000
$924.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2231LT1G
Newark Part No.42K1388
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R22.2kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min8hFE
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
2.2kohm
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
8hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
