Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ11T1G
Newark Part No.31Y2826
Product RangeMMSZxxxT1G
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.026 |
| 6000+ | $0.025 |
| 12000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ11T1G
Newark Part No.31Y2826
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ11T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability