Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJD210T4G
Newark Part No.
Re-Reel50AC6103
Cut Tape50AC6103
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.681 | $0.078 |
| 10+ | $0.482 | $0.078 |
| 25+ | $0.447 | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD210T4G
Newark Part No.
Re-Reel50AC6103
Cut Tape50AC6103
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation1.4W
Power Dissipation Pd1.4W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
No. of Pins4Pins
Transition Frequency65MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Alternatives for MJD210T4G
3 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
5A
Power Dissipation Pd
1.4W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
DC Collector Current
5A
Power Dissipation
1.4W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
10hFE
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate