Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78L08ACDR2G
Newark Part No.50AC6077
Product Range8V 100mA Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L08ACDR2G
Newark Part No.50AC6077
Product Range8V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min9.7V
Input Voltage Max30V
Output Current100mA
Product Range8V 100mA Linear Voltage Regulators
Linear Regulator Case StyleSOIC
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for MC78L08ACDR2G
6 Products Found
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage - Nom
8V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
8V 100mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
9.7V
Output Current
100mA
Linear Regulator Case Style
SOIC
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate