Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7815BD2TR4G
Newark Part No.
Full Reel71J5758
Re-Reel42Y0682
Cut Tape42Y0682
Product Range7815 Voltage Regulators
Your Part Number
Technical Datasheet
157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.545 |
| 25+ | $0.489 |
| 50+ | $0.459 |
| 100+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 3000+ | $0.403 |
| 6000+ | $0.372 |
| 12000+ | $0.348 |
| 18000+ | $0.324 |
| 30000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815BD2TR4G
Newark Part No.
Full Reel71J5758
Re-Reel42Y0682
Cut Tape42Y0682
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Output Current1A
Product Range7815 Voltage Regulators
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC7815BD2TR4G
2 Products Found
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7815 Voltage Regulators
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
-
Output Current
1A
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate