New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Counters
                      Print Page

                      MC14022BDR2G

                      JOHNSON COUNTER, 4BIT, SOIC-16

                      Date/Lot Code

                      ONSEMI MC14022BDR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC14022BDR2G
                      Newark Part No.50AC5967
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC14022BDR2G
                      Newark Part No.50AC5967
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base NumberMC14022B
                      Counter TypeJohnson
                      Clock Frequency16MHz
                      Count Maximum15
                      IC Case / PackageSOIC
                      Logic Case StyleSOIC
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      Logic IC Family4000B
                      Logic IC Base Number4022
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for MC14022BDR2G

                      2 Products Found

                      Technical Specifications

                      Logic Family / Base Number

                      MC14022B

                      Clock Frequency

                      16MHz

                      IC Case / Package

                      SOIC

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      18V

                      Logic IC Base Number

                      4022

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Counter Type

                      Johnson

                      Count Maximum

                      15

                      Logic Case Style

                      SOIC

                      Supply Voltage Min

                      3V

                      Logic IC Family

                      4000B

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.