Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Quantity | Price |
---|---|
1+ | $0.301 |
3000+ | $0.294 |
6000+ | $0.271 |
12000+ | $0.254 |
18000+ | $0.236 |
30000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$752.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74HCT4051ADTR2G
Newark Part No.99R2783
Technical Datasheet
IC FunctionAnalog Multiplexer / Demultiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max190ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analog Multiplexer / Demultiplexer
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
190ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate