Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSAL200QSCX
Newark Part No.82C4434
Technical Datasheet
IC FunctionAnalog Switch, Analog Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ6ohm
On Resistance Max12ohm
Switch ConfigurationDPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer/Demultiplexer
Supply Voltage Range
3V to 5.5V
No. of Pins
16Pins
On Resistance Typ
6ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Power Supply Type
Single Supply
IC Case / Package
QSOP
No. of Channels
4Channels
On Resistance Max
12ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate